GHCP4002 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Industrial Fiber Optics
In Stock: 74
Unit Price: €4.14000
Datasheet

Similar


Industrial Fiber Optics
In Stock: 6
Unit Price: €1,065.58000
Datasheet
Fiber Optic Cable Black Multimode, Duplex 2000µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHCP4002

DigiKey Part Number
FB141-1-ND
Manufacturer
Manufacturer Product Number
GHCP4002
Description
CBL FIBER OPTIC 2000UM DUPLEX 1M
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Duplex 2000µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.087" (2.21mm)
Manufacturer
Industrial Fiber Optics
Tensile Strength
14kg
Series
Attenuation - Typ
-0.14dB/m
Packaging
Spool
Refractive Index - Core
1.492
Part Status
Discontinued at DigiKey
Jacket Color
Black
Style
Standard
Features
Zipcord
Type
Multimode, Duplex
Operating Temperature
-55°C ~ 85°C
Length
3.28' (1.00m)
Core Material
Polymethyl - Methacrylate Resin
Core Diameter
980µm
Cladding Material
Fluorinated Polymer
Cladding Diameter
2000µm
Numerical Aperture
0.5
Jacket (Insulation) Material
Polyethylene (PE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GH4002Industrial Fiber Optics74107-GH4002-DS-ND€4.14000Similar
GH4002Industrial Fiber Optics6FB144-500-ND€1,065.58000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CBL FBR OPTIC 2000UM DUPLEX 500M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 2000UM DUPLEX 10M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 2000UM DUPLEX 25M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 2000UM DUPLEX 50M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 2000UM DUPLEX 100M
In-Stock: 0
Unit Price: