Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6810.19.A | |
|---|---|
DigiKey Part Number | 3628-6810.19.A-ND |
Manufacturer | |
Manufacturer Product Number | 6810.19.A |
Description | RF ATTENUATOR 10DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €162.39000 | €162.39 |
| Unit Price without VAT: | €162.39000 |
|---|---|
| Unit Price with VAT: | €198.11580 |


