RF Attenuators 10dB 0 Hz ~ 67 GHz 50 Ohms 1W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413V10000

DigiKey Part Number
2201-R413V10000-ND
Manufacturer
Manufacturer Product Number
R413V10000
Description
ATT 1.85MM M/F 10DB 67GHZ 1W {-A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 67 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 67 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€647.91000€647.91
10€551.74100€5,517.41
Manufacturers Standard Package
Unit Price without VAT:€647.91000
Unit Price with VAT:€790.45020