Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXA3K

DigiKey Part Number
480-2938-ND
Manufacturer
Manufacturer Product Number
LSXA3K
Description
SWITCH SNAP ACTION SPDT 10A 120V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Side Rotary - No Lever
Manufacturer
Honeywell Sensing and Productivity Solutions
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
Explosion Proof
Part Status
Obsolete
Operating Force
46gfm
Circuit
SPDT (DB/DM)
Pretravel
15°
Switch Function
On-Mom
Differential Travel
Current Rating (Amps)
10A (AC), 800mA (DC)
Overtravel
60°
Voltage Rating - AC
120 V
Operating Temperature
-12°C ~ 121°C
Voltage Rating - DC
115 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.