
LSXJ3K-7A | |
|---|---|
DigiKey Part Number | 480-5065-ND |
Manufacturer | |
Manufacturer Product Number | LSXJ3K-7A |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Spring, Rod |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Force 283gf |
Circuit SPDT (DB/DM) | Pretravel 1.000" (25.4mm) |
Switch Function On-Mom | Operating Temperature -12°C ~ 93°C |
Current Rating (Amps) 10A (AC), 800mA (DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €428.84900 | €4,288.49 |
| Unit Price without VAT: | €428.84900 |
|---|---|
| Unit Price with VAT: | €523.19578 |