




IX40G-A-10S-CV(7.0)(01) | |
|---|---|
DigiKey Part Number | 26-IX40G-A-10S-CV(7.0)(01)-ND |
Manufacturer | |
Manufacturer Product Number | IX40G-A-10S-CV(7.0)(01) |
Description | CONN MULTI-PURP PLUG 10P SLD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IX40G-A-10S-CV(7.0)(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.33000 | €8.33 |
| 10 | €7.07800 | €70.78 |
| 25 | €6.63440 | €165.86 |
| 50 | €6.31780 | €315.89 |
| 100 | €6.01640 | €601.64 |
| 300 | €5.56780 | €1,670.34 |
| 600 | €5.30225 | €3,181.35 |
| 1,200 | €5.04948 | €6,059.38 |
| Unit Price without VAT: | €8.33000 |
|---|---|
| Unit Price with VAT: | €10.16260 |
