


H3AXG-10103-V4 | |
|---|---|
DigiKey Part Number | H3AXG-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-V4 |
Description | JUMPER-H1507TR/A2015V/X 3" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.46000 | €4.60 |
| 30 | €0.41733 | €12.52 |
| 50 | €0.39880 | €19.94 |
| 100 | €0.37490 | €37.49 |
| 250 | €0.34560 | €86.40 |
| 500 | €0.32502 | €162.51 |
| 1,000 | €0.30563 | €305.63 |
| 2,500 | €0.28179 | €704.47 |
| 5,000 | €0.26501 | €1,325.05 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |









