


H3AXG-10102-V4 | |
|---|---|
DigiKey Part Number | H3AXG-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-V4 |
Description | JUMPER-H1507TR/A2015V/X 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.45300 | €4.53 |
| 30 | €0.41033 | €12.31 |
| 50 | €0.39200 | €19.60 |
| 100 | €0.36850 | €36.85 |
| 250 | €0.33972 | €84.93 |
| 500 | €0.31948 | €159.74 |
| 1,000 | €0.30044 | €300.44 |
| 2,500 | €0.27700 | €692.50 |
| 5,000 | €0.26050 | €1,302.50 |
| Unit Price without VAT: | €0.45300 |
|---|---|
| Unit Price with VAT: | €0.55266 |









