Red 26 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10110-R6

DigiKey Part Number
H3ABG-10110-R6-ND
Manufacturer
Manufacturer Product Number
H3ABG-10110-R6
Description
JUMPER-H1507TR/A3049R/H1505TR10"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.61200€6.12
30€0.55467€16.64
50€0.53000€26.50
100€0.49840€49.84
250€0.45944€114.86
500€0.43204€216.02
1,000€0.40628€406.28
2,500€0.37460€936.50
5,000€0.35229€1,761.45
Manufacturers Standard Package
Unit Price without VAT:€0.61200
Unit Price with VAT:€0.74664
Alternate Color
JUMPER-H1507TR/A3049A/H1505TR10"
In-Stock: 0
Unit Price: €0.61200
JUMPER-H1507TR/A3049B/H1505TR10"
In-Stock: 0
Unit Price: €0.61200
JUMPER-H1507TR/A3049G/H1505TR10"
In-Stock: 0
Unit Price: €0.61200
JUMPER-H1507TR/A3049L/H1505TR10"
In-Stock: 0
Unit Price: €0.61200
JUMPER-H1507TR/A3049N/H1505TR10"
In-Stock: 0
Unit Price: €0.61200
Alternate Length
JUMPER-H1507TR/A3049R/H1505TR 2"
In-Stock: 1
Unit Price: €0.54500
JUMPER-H1507TR/A3049R/H1505TR 3"
In-Stock: 0
Unit Price: €0.55300
JUMPER-H1507TR/A3049R/H1505TR 4"
In-Stock: 0
Unit Price: €0.56100
JUMPER-H1507TR/A3049R/H1505TR 5"
In-Stock: 0
Unit Price: €0.57000
JUMPER-H1507TR/A3049R/H1505TR 6"
In-Stock: 0
Unit Price: €0.57800