


H3ABG-10110-L6 | |
|---|---|
DigiKey Part Number | H3ABG-10110-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10110-L6 |
Description | JUMPER-H1507TR/A3049L/H1505TR10" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.61200 | €6.12 |
| 30 | €0.55467 | €16.64 |
| 50 | €0.53000 | €26.50 |
| 100 | €0.49840 | €49.84 |
| 250 | €0.45944 | €114.86 |
| 500 | €0.43204 | €216.02 |
| 1,000 | €0.40628 | €406.28 |
| 2,500 | €0.37460 | €936.50 |
| 5,000 | €0.35229 | €1,761.45 |
| Unit Price without VAT: | €0.61200 |
|---|---|
| Unit Price with VAT: | €0.74664 |









