Image for FX15S-51P-0.5FC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX15S-51P-0.5FC

DigiKey Part Number
FX15S-51P-0.5FC-ND
Manufacturer
Manufacturer Product Number
FX15S-51P-0.5FC
Description
CONN MULTI-PURP PLUG 51P SLD STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
51
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
Latch Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
75€2.23640€167.73
Manufacturers Standard Package
Unit Price without VAT:€2.23640
Unit Price with VAT:€2.72841