
DF1B-22DS-2.5RC | |
|---|---|
DigiKey Part Number | H3819-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-22DS-2.5RC |
Description | CONN RCPT HSG 22POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-22DS-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25600 | €2.56 |
| 25 | €0.24040 | €6.01 |
| 50 | €0.22880 | €11.44 |
| 100 | €0.21770 | €21.77 |
| 300 | €0.20147 | €60.44 |
| 500 | €0.19432 | €97.16 |
| 1,000 | €0.18504 | €185.04 |
| 2,500 | €0.17344 | €433.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |

















