
DF1B-22DP-2.5DSA(01) | |
|---|---|
DigiKey Part Number | H3675-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-22DP-2.5DSA(01) |
Description | CONN HEADER VERT 22POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-22DP-2.5DSA(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.177" (4.50mm) | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | 0.417" (10.60mm) | |
Insulation Height | 0.374" (9.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Keying Slot | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | 14mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €1.09900 | €10.99 |
| 100 | €0.93380 | €93.38 |
| 500 | €0.83344 | €416.72 |
| 1,000 | €0.79366 | €793.66 |
| 5,000 | €0.70850 | €3,542.50 |
| 10,000 | €0.67472 | €6,747.20 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.57380 |
