
4401-598-000-20 | |
|---|---|
DigiKey Part Number | 1601-4401-598-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 4401-598-000-20 |
Description | MOT FS 1030NM-1080NM 1X-4X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motorized Version Fused Silica 1030nm ~ 1080nm 1x-4x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Motorized Version | |
Wavelength | 1030nm ~ 1080nm | |
Lens Material | Fused Silica | |
Expansion Ratio | 1x-4x | |
Maximum Entrance Diameter | 8mm | |
Control Interface | SubD9/RS232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,860.47000 | €3,860.47 |
| Unit Price without VAT: | €3,860.47000 |
|---|---|
| Unit Price with VAT: | €4,709.77340 |