SG3225VEN 100.000000M-CJHA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €3.64068
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €3.49619
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €14.30300
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €13.35000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €13.35000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €4.42078
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €16.94000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €5.08387
Datasheet
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VEN 100.000000M-CJHA3

DigiKey Part Number
114-SG3225VEN100.000000M-CJHA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VEN 100.000000M-CJHA3
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€12.78584€3,196.46
Manufacturers Standard Package
Unit Price without VAT:€12.78584
Unit Price with VAT:€15.59872