100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9386AE-2B3-33E100.000000

DigiKey Part Number
1473-SIT9386AE-2B3-33E100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9386AE-2B3-33E100.000000
Description
OSC MEMS 100MHZ SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
79mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
58mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 179
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€16.94000€16.94
10€14.72100€147.21
25€13.92320€348.08
50€13.34940€667.47
100€12.79990€1,279.99
250€12.28940€3,072.35
Manufacturers Standard Package
Unit Price without VAT:€16.94000
Unit Price with VAT:€20.66680