
ECS-122.8-18-30B-JEM-TR | |
|---|---|
DigiKey Part Number | XC2681TR-ND - Tape & Reel (TR) XC2681CT-ND - Cut Tape (CT) XC2681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-18-30B-JEM-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-18-30B-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-122.8-18-33-JEM-TR | ECS Inc. | 1,412 | XC2428CT-ND | €0.42000 | Similar |
| ABM8-12.288MHZ-B2-T | Abracon LLC | 4,554 | 535-10800-1-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.56300 | €5.63 |
| 25 | €0.53320 | €13.33 |
| 50 | €0.51120 | €25.56 |
| 100 | €0.49000 | €49.00 |
| 250 | €0.46332 | €115.83 |
| 500 | €0.44416 | €222.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.43257 | €432.57 |
| 2,000 | €0.41469 | €829.38 |
| 3,000 | €0.40458 | €1,213.74 |
| 5,000 | €0.39219 | €1,960.95 |
| 7,000 | €0.38424 | €2,689.68 |
| 10,000 | €0.37600 | €3,760.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |