12.288 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-12.288MHZ-B2-T

DigiKey Part Number
535-10800-2-ND - Tape & Reel (TR)
535-10800-1-ND - Cut Tape (CT)
535-10800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-12.288MHZ-B2-T
Description
CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-12.288MHZ-B2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.31900€3.19
25€0.30120€7.53
50€0.28880€14.44
100€0.27680€27.68
250€0.26180€65.45
500€0.25096€125.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.24057€240.57
2,000€0.23062€461.24
3,000€0.22499€674.97
5,000€0.21810€1,090.50
7,000€0.21367€1,495.69
10,000€0.20908€2,090.80
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.45140