330 µH Shielded Wirewound Inductor 1.011 A 612mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Shielded Wirewound Inductor 1.011 A 612mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-331-R

DigiKey Part Number
283-3594-2-ND - Tape & Reel (TR)
283-3594-1-ND - Cut Tape (CT)
283-3594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-331-R
Description
FIXED IND 330UH 1.011A 612 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µH Shielded Wirewound Inductor 1.011 A 612mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-331-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
612mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
1.93A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82477P4334M000TDK359495-7112-1-ND€1.29000Direct
SRR1280A-331KBourns Inc.1,673SRR1280A-331KCT-ND€1.16000Direct
B82477G4334M000TDK3,823495-5688-1-ND€0.93000Similar
In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.27000€2.27
10€1.86900€18.69
25€1.72880€43.22
50€1.63000€81.50
100€1.53680€153.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€1.54523€540.83
700€1.45726€1,020.08
1,050€1.40819€1,478.60
1,750€1.34879€2,360.38
2,450€1.31108€3,212.15
3,500€1.27485€4,461.98
Manufacturers Standard Package
Unit Price without VAT:€2.27000
Unit Price with VAT:€2.76940