
B82477G4334M000 | |
|---|---|
DigiKey Part Number | 495-5688-2-ND - Tape & Reel (TR) 495-5688-1-ND - Cut Tape (CT) 495-5688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4334M000 |
Description | FIXED IND 330UH 950MA 600 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 950 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4334M000 Models |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 600mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR127-331-R | Eaton - Electronics Division | 342 | 283-DR127-331-RCT-ND | €0.72000 | Similar |
| DRA125-331-R | Eaton - Electronics Division | 545 | 283-3575-1-ND | €0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.76200 | €7.62 |
| 100 | €0.62670 | €62.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.50898 | €203.59 |
| 800 | €0.47991 | €383.93 |
| 1,200 | €0.46372 | €556.46 |
| 2,000 | €0.44411 | €888.22 |
| 2,800 | €0.43165 | €1,208.62 |
| 4,000 | €0.42017 | €1,680.68 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.13460 |