
2N7000 | |
|---|---|
DigiKey Part Number | 4878-2N7000CT-ND - Cut Tape (CT) 4878-2N7000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N7000 |
Description | MOSFET TO-92 60V 0.2A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 350mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14500 | €1.45 |
| 100 | €0.09010 | €9.01 |
| 500 | €0.06630 | €33.15 |
| 1,000 | €0.05859 | €58.59 |
| 2,000 | €0.05209 | €104.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04660 | €186.40 |
| 8,000 | €0.04197 | €335.76 |
| 12,000 | €0.03962 | €475.44 |
| 20,000 | €0.03696 | €739.20 |
| 28,000 | €0.03539 | €990.92 |
| 40,000 | €0.03387 | €1,354.80 |
| 100,000 | €0.03052 | €3,052.00 |
| 200,000 | €0.02844 | €5,688.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |








