ZXSC380FHTA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 20,779
Unit Price: €0.41000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 18mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXSC380FHTA

DigiKey Part Number
ZXSC380FHTR-ND - Tape & Reel (TR)
ZXSC380FHCT-ND - Cut Tape (CT)
ZXSC380FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXSC380FHTA
Description
IC LED DRIVER RGLTR 18MA SOT23-3
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 18mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXSC380FHTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
0.8V
Voltage - Supply (Max)
6V
Voltage - Output
20V
Current - Output / Channel
18mA
Frequency
160kHz
Dimming
-
Applications
Backlight
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes