
PAM2803AAF095 | |
|---|---|
DigiKey Part Number | PAM2803AAF095DITR-ND - Tape & Reel (TR) PAM2803AAF095DICT-ND - Cut Tape (CT) PAM2803AAF095DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2803AAF095 |
Description | IC LED DRVR RGLTR 750MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 750mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.29200 | €2.92 |
| 25 | €0.26080 | €6.52 |
| 100 | €0.22660 | €22.66 |
| 250 | €0.21016 | €52.54 |
| 500 | €0.20030 | €100.15 |
| 1,000 | €0.19216 | €192.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.18211 | €546.33 |
| 6,000 | €0.17719 | €1,063.14 |
| 9,000 | €0.17473 | €1,572.57 |
| 15,000 | €0.17200 | €2,580.00 |
| 21,000 | €0.17041 | €3,578.61 |
| 30,000 | €0.16887 | €5,066.10 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |








