


SMBJ70A-13-F | |
|---|---|
DigiKey Part Number | SMBJ70A-FDITR-ND - Tape & Reel (TR) SMBJ70A-FDICT-ND - Cut Tape (CT) SMBJ70A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A-13-F |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ70A | Littelfuse Inc. | 24,124 | SMBJ70ALFCT-ND | €0.42000 | Direct |
| SMBJ70A | Taiwan Semiconductor Corporation | 3,597 | SMBJ70AFSCT-ND | €0.54000 | Direct |
| SMBJ70A-E3/52 | Vishay General Semiconductor - Diodes Division | 2,762 | SMBJ70A-E3/52GICT-ND | €0.48000 | Direct |
| P6SMBJ70AS_R1_00001 | Panjit International Inc. | 800 | 3757-P6SMBJ70AS_R1_00001CT-ND | €0.43000 | Similar |
| SMBJ70A/TR13 | YAGEO | 2,995 | 13-SMBJ70A/TR13CT-ND | €0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.18910 | €18.91 |
| 500 | €0.14212 | €71.06 |
| 1,000 | €0.12696 | €126.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.10767 | €323.01 |
| 6,000 | €0.09794 | €587.64 |
| 9,000 | €0.09298 | €836.82 |
| 15,000 | €0.08741 | €1,311.15 |
| 21,000 | €0.08411 | €1,766.31 |
| 30,000 | €0.08090 | €2,427.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58560 |




