


AP8802HSP-13 | |
|---|---|
DigiKey Part Number | AP8802HSP-13DITR-ND - Tape & Reel (TR) AP8802HSP-13DICT-ND - Cut Tape (CT) AP8802HSP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP8802HSP-13 |
Description | IC LED DRIVER RGLTR PWM 1A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 700kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.43600 | €14.36 |
| 25 | €1.31040 | €32.76 |
| 100 | €1.17230 | €117.23 |
| 250 | €1.10640 | €276.60 |
| 500 | €1.06666 | €533.33 |
| 1,000 | €1.03396 | €1,033.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.99943 | €2,498.58 |
| 5,000 | €0.97862 | €4,893.10 |
| 7,500 | €0.96820 | €7,261.50 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.36680 |
