AP8802H - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP8802HEV2

DigiKey Part Number
AP8802HEV2DI-ND
Manufacturer
Manufacturer Product Number
AP8802HEV2
Description
EVAL BOARD FOR AP8802H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AP8802H - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
1A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
8V ~ 60V
Contents
Board(s)
Utilized IC / Part
AP8802H
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€51.27000€51.27
Manufacturers Standard Package
Unit Price without VAT:€51.27000
Unit Price with VAT:€62.54940