
AH3362Q-SA-7 | |
|---|---|
DigiKey Part Number | AH3362Q-SA-7DITR-ND - Tape & Reel (TR) AH3362Q-SA-7DICT-ND - Cut Tape (CT) AH3362Q-SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3362Q-SA-7 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, 2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.29662 | €889.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 5 | €0.47800 | €2.39 |
| 10 | €0.45300 | €4.53 |
| 25 | €0.42240 | €10.56 |
| 50 | €0.40200 | €20.10 |
| 100 | €0.38320 | €38.32 |
| 500 | €0.34570 | €172.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 5 | €0.56000 | €2.80 |
| 10 | €0.52200 | €5.22 |
| 25 | €0.47560 | €11.89 |
| 50 | €0.44380 | €22.19 |
| 100 | €0.41360 | €41.36 |
| 500 | €0.35118 | €175.59 |
| 1,000 | €0.32719 | €327.19 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65880 |
