
AH3322Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3322Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3322Q-SA-7CT-ND - Cut Tape (CT) 31-AH3322Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3322Q-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, 0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.21138 | €634.14 |
| 6,000 | €0.20340 | €1,220.40 |
| 9,000 | €0.19905 | €1,791.45 |
| 15,000 | €0.19388 | €2,908.20 |
| 21,000 | €0.19064 | €4,003.44 |
| 30,000 | €0.18736 | €5,620.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 5 | €0.31400 | €1.57 |
| 10 | €0.29700 | €2.97 |
| 25 | €0.27680 | €6.92 |
| 50 | €0.26280 | €13.14 |
| 100 | €0.25000 | €25.00 |
| 500 | €0.22432 | €112.16 |
| 1,000 | €0.21480 | €214.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 5 | €0.33000 | €1.65 |
| 10 | €0.31200 | €3.12 |
| 25 | €0.29040 | €7.26 |
| 50 | €0.27600 | €13.80 |
| 100 | €0.26250 | €26.25 |
| 500 | €0.23552 | €117.76 |
| 1,000 | €0.22554 | €225.54 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |