
GBU6J | |
|---|---|
DigiKey Part Number | 5245-GBU6JCT-ND - Cut Tape (CT) 5245-GBU6JDKR-ND - Digi-Reel® 5245-GBU6J-ND |
Manufacturer | |
Manufacturer Product Number | GBU6J |
Description | BRIDGE RECT 1PHASE 600V 4.2A GBU |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU6J Models |
Category | Current - Average Rectified (Io) 4.2 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Packaging Cut Tape (CT) Digi-Reel® Box | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBU |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.72600 | €7.26 |
| 100 | €0.48030 | €48.03 |
| 500 | €0.37494 | €187.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.76200 | €7.62 |
| 100 | €0.50430 | €50.43 |
| 500 | €0.39370 | €196.85 |
| 1,000 | €0.35808 | €358.08 |
| 2,000 | €0.32812 | €656.24 |
| 5,000 | €0.29570 | €1,478.50 |
| 10,000 | €0.27568 | €2,756.80 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.41520 |

