
GBI25M | |
|---|---|
DigiKey Part Number | 2721-GBI25M-ND |
Manufacturer | |
Manufacturer Product Number | GBI25M |
Description | BRIDGE RECT 1PHASE 1KV 4.2A GBI |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI25M Models |
Category | Current - Average Rectified (Io) 4.2 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBI |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package GBI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBI25M | DComponents | 0 | 2721-GBI25M-ND | €0.00000 | Parametric Equivalent |
