XQEBLU-H0-0000-P00000Z05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3,000
Unit Price: €1.31000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.92945
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.97248
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.58521
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.62824
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.64545
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.71430
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.75733
Datasheet
Image for XQEBLU-H0-0000-P00000Z05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEBLU-H0-0000-P00000Z05

DigiKey Part Number
90-XQEBLU-H0-0000-P00000Z05TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEBLU-H0-0000-P00000Z05
Description
XLAMP XQ-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 475nm (470nm ~ 480nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
475nm (470nm ~ 480nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
35lm
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.78315€2,349.45
Manufacturers Standard Package
Unit Price without VAT:€0.78315
Unit Price with VAT:€0.95544