
XQEBLU-H0-0000-P00000201 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-H0-0000-P00000201TR-ND - Tape & Reel (TR) 90-XQEBLU-H0-0000-P00000201CT-ND - Cut Tape (CT) 90-XQEBLU-H0-0000-P00000201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-P00000201 |
Description | XLAMP XQ-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 40lm | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €1.24300 | €12.43 |
| 50 | €1.20740 | €60.37 |
| 100 | €1.11190 | €111.19 |
| 200 | €1.01115 | €202.23 |
| 500 | €1.00070 | €500.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.86921 | €2,607.63 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.59820 |