Similar
Similar
Similar

ASMT-QYBE-NEG0E | |
|---|---|
DigiKey Part Number | ASMT-QYBE-NEG0E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QYBE-NEG0E |
Description | LED WARM WHITE 3650K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3650K (2500K ~ 4800K) 3.4V 150mA 120° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3650K (2500K ~ 4800K) | |
Flux @ 85°C, Current - Test | 39lm | |
Flux @ 25°C, Current - Test | 49lm (40lm ~ 67lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
