
CLA2A-WKW-CXBZ0153 | |
|---|---|
DigiKey Part Number | CLA2A-WKW-CXBZ0153TR-ND - Tape & Reel (TR) CLA2A-WKW-CXBZ0153CT-ND - Cut Tape (CT) CLA2A-WKW-CXBZ0153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA2A-WKW-CXBZ0153 |
Description | LED COOL WHITE DIFF 4PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.30300 | €3.03 |
| 100 | €0.26100 | €26.10 |
| 500 | €0.23510 | €117.55 |
| 1,000 | €0.22890 | €228.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.29949 | €598.98 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |