Parametric Equivalent
Parametric Equivalent




0ZCG0160BF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0160BF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0160BF2CCT-ND - Cut Tape (CT) 5923-0ZCG0160BF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0160BF2C |
Description | PTC RESET FUSE 16V 1.6A 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0160BF2C Models |
Category | Resistance - Initial (Ri) (Min) 30 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 100 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 1.6 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 3.2 A | Thickness (Max) 0.053" (1.35mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 1 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCG0160BF2C | Bel Fuse Inc. | 0 | 5923-0ZCG0160BF2CCT-ND | €0.26000 | Parametric Equivalent |
| 0ZCG0160CF2C | Bel Fuse Inc. | 0 | 5923-0ZCG0160CF2CTR-ND | €0.10691 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 5 | €0.21400 | €1.07 |
| 10 | €0.19800 | €1.98 |
| 50 | €0.16420 | €8.21 |
| 100 | €0.15150 | €15.15 |
| 250 | €0.13624 | €34.06 |
| 500 | €0.12570 | €62.85 |
| 1,000 | €0.11594 | €115.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.10691 | €213.82 |
| 4,000 | €0.09854 | €394.16 |
| 6,000 | €0.09392 | €563.52 |
| 10,000 | €0.08840 | €884.00 |
| 14,000 | €0.08492 | €1,188.88 |
| 20,000 | €0.08136 | €1,627.20 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |











