Similar

T18SP6D | |
|---|---|
DigiKey Part Number | 2170-T18SP6D-ND |
Manufacturer | |
Manufacturer Product Number | T18SP6D |
Description | PHOTO SEN 500MM COMP PNP |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 19.685" (500mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | T18SP6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Diffuse | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
