
T18-2VPDL-2M | |
|---|---|
DigiKey Part Number | 2170-T18-2VPDL-2M-ND |
Manufacturer | |
Manufacturer Product Number | T18-2VPDL-2M |
Description | PHOTO SEN 750MM COMP PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 29.528" (750mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 29.528" (750mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP68, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €85.20000 | €85.20 |
| Unit Price without VAT: | €85.20000 |
|---|---|
| Unit Price with VAT: | €103.94400 |


