IQS127D-00000-TSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Azoteq (Pty) Ltd
In Stock: 3,000
Unit Price: €0.34000
Datasheet
Capacitive Touch Button TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS127D-00000-TSR

DigiKey Part Number
1790-1025-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS127D-00000-TSR
Description
1 CH. CAPACITIVE TOUCH SENSOR WI
Customer Reference
Detailed Description
Capacitive Touch Button TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
IQS127D-00000-TSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Button
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
Up to 1
Interface
-
Resolution
-
Voltage - Supply
2.95V ~ 5.5V
Current - Supply
29µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes