
IQS227B00000000TSR | |
|---|---|
DigiKey Part Number | 1790-IQS227B00000000TSRTR-ND - Tape & Reel (TR) 1790-IQS227B00000000TSRCT-ND - Cut Tape (CT) 1790-IQS227B00000000TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS227B00000000TSR |
Description | IC PROX TOUCH SENSOR 1CH TSOT23- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | IQS227B00000000TSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | Up to 2 | |
Interface | I2C | |
Resolution | 8 b | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 5 | €0.29000 | €1.45 |
| 10 | €0.27300 | €2.73 |
| 25 | €0.25400 | €6.35 |
| 50 | €0.24100 | €12.05 |
| 100 | €0.22910 | €22.91 |
| 500 | €0.20520 | €102.60 |
| 1,000 | €0.19635 | €196.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.18382 | €551.46 |
| 6,000 | €0.17677 | €1,060.62 |
| 9,000 | €0.17291 | €1,556.19 |
| 15,000 | €0.16833 | €2,524.95 |
| 21,000 | €0.16547 | €3,474.87 |
| 30,000 | €0.16257 | €4,877.10 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |
