Direct

MAX281AEPA+ | |
|---|---|
DigiKey Part Number | MAX281AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX281AEPA+ |
Description | IC FILTER 20KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX281AEPA+ Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 16V, ±2.375V ~ 8V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Filter Type Bessel, Low Pass Switched Capacitor | Supplier Device Package 8-PDIP |
Frequency - Cutoff or Center 20kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX281AEPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX281AEPA+-ND | €16.97460 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €16.97460 | €848.73 |
| Unit Price without VAT: | €16.97460 |
|---|---|
| Unit Price with VAT: | €20.70901 |
