Filter IC Bessel, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX281ACPA+

DigiKey Part Number
MAX281ACPA+-ND
Manufacturer
Manufacturer Product Number
MAX281ACPA+
Description
IC FILTER 20KHZ LOWPASS 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Bessel, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX281ACPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
5th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 16V, ±2.375V ~ 8V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-DIP (0.300", 7.62mm)
Filter Type
Bessel, Low Pass Switched Capacitor
Supplier Device Package
8-PDIP
Frequency - Cutoff or Center
20kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX281ACPA+Analog Devices Inc./Maxim Integrated13MAX281ACPA+-ND€18.05000Direct
In-Stock: 13
Factory Stock: 1,600
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€18.05000€18.05
10€14.41900€144.19
50€12.96560€648.28
100€12.51550€1,251.55
250€12.04040€3,010.10
500€11.75404€5,877.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€18.05000
Unit Price with VAT:€22.02100