Parametric Equivalent

M12A12MR-12AMR-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1794-ND |
Manufacturer | |
Manufacturer Product Number | M12A12MR-12AMR-SDA05 |
Description | CBL 12POS RCPT RA TO RCPT 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 12 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.67000 | €19.67 |
| 10 | €16.71800 | €167.18 |
| 25 | €15.67120 | €391.78 |
| 50 | €14.92340 | €746.17 |
| 100 | €14.21150 | €1,421.15 |
| 250 | €13.32264 | €3,330.66 |
| 500 | €12.68768 | €6,343.84 |
| Unit Price without VAT: | €19.67000 |
|---|---|
| Unit Price with VAT: | €23.99740 |
