Parametric Equivalent

M12A12MR-12AMR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1793-ND |
Manufacturer | |
Manufacturer Product Number | M12A12MR-12AMR-SBA05 |
Description | CBL 12POS RCPT RA TO RCPT 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 12 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.01000 | €20.01 |
| 10 | €17.00800 | €170.08 |
| 25 | €15.94320 | €398.58 |
| 50 | €15.18240 | €759.12 |
| 100 | €14.45810 | €1,445.81 |
| 250 | €13.55380 | €3,388.45 |
| 500 | €12.90768 | €6,453.84 |
| Unit Price without VAT: | €20.01000 |
|---|---|
| Unit Price with VAT: | €24.41220 |
