Power Driver Module MOSFET 1 Phase 50 A 31-PowerVFQFN Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5537QI

DigiKey Part Number
785-1921-2-ND - Tape & Reel (TR)
785-1921-1-ND - Cut Tape (CT)
785-1921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ5537QI
Description
MOSFET IPM 50A 31-PWRVFQFN MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 1 Phase 50 A 31-PowerVFQFN Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MOSFET
Configuration
1 Phase
Current
50 A
Voltage - Isolation
-
Mounting Type
Surface Mount
Package / Case
31-PowerVFQFN Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,883
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.70000€1.70
10€1.25600€12.56
25€1.14440€28.61
100€1.02160€102.16
250€0.96292€240.73
500€0.92752€463.76
1,000€0.89838€898.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€1.06171€3,185.13
6,000€1.04085€6,245.10
Manufacturers Standard Package
Unit Price without VAT:€1.70000
Unit Price with VAT:€2.07400