
AOD607 | |
|---|---|
DigiKey Part Number | AOD607-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD607 |
Description | MOSFET N/P-CH 30V 12A TO252-4L |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A (Tc) 2.1W Surface Mount TO-252-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A (Tc) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250pF @ 15V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-4L | |
Base Product Number |
