Mosfet Array 30V 8A (Tc), 12A (Tc) 19W (Tc), 30W (Tc) Surface Mount TO-252-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD607A

DigiKey Part Number
AOD607A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD607A
Description
MOSFET N/P-CH 30V 8A TO252-4L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A (Tc), 12A (Tc) 19W (Tc), 30W (Tc) Surface Mount TO-252-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A (Tc), 12A (Tc)
Rds On (Max) @ Id, Vgs
25mOhm @ 8A, 10V, 27mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA, 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 4.5V, 12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
395pF @ 15V, 730pF @ 15V
Power - Max
19W (Tc), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.38497€962.42
5,000€0.35762€1,788.10
7,500€0.34369€2,577.68
12,500€0.34316€4,289.50
Manufacturers Standard Package
Unit Price without VAT:€0.38497
Unit Price with VAT:€0.46966