Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ALANS10002-6NA1DT | |
|---|---|
DigiKey Part Number | 535-ALANS10002-6NA1DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALANS10002-6NA1DT |
Description | XFRMR LAN 1CT:1CT 350UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.63507 | €1,090.52 |
| Unit Price without VAT: | €3.63507 |
|---|---|
| Unit Price with VAT: | €4.43479 |

