
HX6080NL | |
|---|---|
DigiKey Part Number | 553-3207-5-ND |
Manufacturer | |
Manufacturer Product Number | HX6080NL |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6080NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.76000 | €12.76 |
| 15 | €11.28733 | €169.31 |
| 30 | €10.93400 | €328.02 |
| 60 | €10.59050 | €635.43 |
| 105 | €10.32019 | €1,083.62 |
| 255 | €9.90424 | €2,525.58 |
| 510 | €9.58973 | €4,890.76 |
| Unit Price without VAT: | €12.76000 |
|---|---|
| Unit Price with VAT: | €15.56720 |
