
TPS55010EVM-009 | |
|---|---|
DigiKey Part Number | 296-28812-ND |
Manufacturer | |
Manufacturer Product Number | TPS55010EVM-009 |
Description | EVAL BOARD FOR TPS55010009 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS55010-009 Fly-buck™ 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 4.5V ~ 6V | |
Current - Output | 200mA | |
Voltage - Input | 3V ~ 6V | |
Regulator Topology | Buck, Flyback | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS55010-009 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.71000 | €52.71 |
| Unit Price without VAT: | €52.71000 |
|---|---|
| Unit Price with VAT: | €64.30620 |

