Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Boyd Kodiak Chillers Kodiak Chillers Publish Date: 2024-10-14

BOYD Kodiak® compressor-based recirculating chillers offer outstanding performance and high reliability.

Image of Boyd's Max Clip™ System Max Clip™ System Publish Date: 2020-01-22

Boyd's Max Clips™ are quick, robust attachments that save on labor and hardware costs while increasing design flexibility.

Image of Boyd's High-Performance O-Rings High-Performance O-Rings Publish Date: 2019-11-26

Boyd’s high-performance o-rings, which come in eight popular compounds, are a critical component in dynamic and static assemblies in every industry.

Image of Boyd's Extruded Heat Sinks Extruded Heat Sinks Publish Date: 2017-01-09

Boyd offers a selection of extruded heat sink profiles in over 5,000 tooled shapes.

Image of Boyd's Copper Skived Fin Heat Sinks Copper Skived-Fin Heat Sinks Publish Date: 2016-09-01

Boyd introduces their high-performance, copper, skived-fin heat sinks which feature locking Shurlock pins.

Image of Boyd's Hi-Contact™ Tube Liquid Cold Plates Hi-Contact™ Tube Liquid Cold Plates Publish Date: 2016-07-22

Boyd's cost effective, 2-, 4-, and 6-pass Hi-Contact™ tube liquid cold plates feature high-performance, leak-free joints.

Image of Boyd's Max Clip Max Clip™ System Heat Sinks Publish Date: 2015-01-22

Boyd offers their heat sink extrusion profiles that allow for a variety of clips that snap into place.

Image of Boyd's Slide-On Heat Sinks Slide-On Heat Sinks Publish Date: 2015-01-22

Boyd offers their heat sinks that do not require mounting hardware but rather slide onto the device that requires cooling.

Image of Boyd's Clip On Heat Sinks Clip On Heat Sinks Publish Date: 2015-01-22

Boyd offers their heat sinks with an integrated clip that negates the need for mounting hardware such as screws, nuts, or hole patterns.

Image of Boyd's Ultrastick Thermal Interface Ultrastick Thermal Interface Publish Date: 2014-12-09

Boyd's ultrastick improves heat transfer as well as providing simple, quick application to both heat sink and component surfaces.

Image of Boyd's Universal Par30 Heatsink Universal Par30 Heatsink Publish Date: 2014-08-26

SynJet cooling technology from Boyd provides the most reliable thermal management solution available.

Image of Aavid's Surface-Mount Heat Sinks Surface-Mount Heat Sinks Updated: 2018-06-04

Boyd's surface-mount heat sinks in D-PAK, D2PAK, D3PAK, and SO-10 packages are suitable for SMT power semiconductor devices.